RF Diode Schottky - 2 Independent 30V 120 mW SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - 2 Independent 30V 120 mW SC-88/SC70-6/SOT-363
SOT-363

MBD330DWT1G

DigiKey Part Number
MBD330DWT1GOSTR-ND - Tape & Reel (TR)
MBD330DWT1GOSCT-ND - Cut Tape (CT)
MBD330DWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBD330DWT1G
Description
RF DIODE SCHOTTKY 30V 120MW SC88
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 30V 120 mW SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBD330DWT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 2 Independent
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
120 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.895
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
250,09680 €2,42 €
1000,08240 €8,24 €
2500,07544 €18,86 €
5000,07128 €35,64 €
1.0000,06786 €67,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06238 €187,14 €
6.0000,06035 €362,10 €
9.0000,05934 €534,06 €
15.0000,05821 €873,15 €
21.0000,05755 €1.208,55 €
30.0000,05692 €1.707,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €