MAX828EUKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.538
Unit Price: 6,20000 €
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-5 Thin, TSOT-23-5
5-TSOP

MAX828EUKG

DigiKey Part Number
MAX828EUKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX828EUKG
Description
IC REG CHARG PUMP INV 25MA 5TSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX828EUKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes