Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
SOT-23-3

MAX809STRG

DigiKey Part Number
MAX809STRGOSTR-ND - Tape & Reel (TR)
MAX809STRGOSCT-ND - Cut Tape (CT)
MAX809STRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX809STRG
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809STRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.296
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12311 €369,33 €
6.0000,11955 €717,30 €
9.0000,11776 €1.059,84 €
15.0000,11579 €1.736,85 €
21.0000,11463 €2.407,23 €
30.0000,11352 €3.405,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20300 €2,03 €
250,18000 €4,50 €
1000,15530 €15,53 €
2500,14340 €35,85 €
5000,13626 €68,13 €
1.0000,13038 €130,38 €
Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20900 €2,09 €
250,18560 €4,64 €
1000,16000 €16,00 €
2500,14772 €36,93 €
5000,14036 €70,18 €
1.0000,13430 €134,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €