Similar
Similar
Similar

MAX809SN232T1G | |
|---|---|
DigiKey Part Number | MAX809SN232T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX809SN232T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SN232T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 2.32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-23SA-7 | Diodes Incorporated | 2.727 | APX809S-23SA-7DICT-ND | 0,23000 € | Similar |
| MAX6333UR23D3+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6333UR23D3+TTR-ND | 2,52002 € | Similar |
| TCM809ZVNB713 | Microchip Technology | 6.189 | TCM809ZVNB713CT-ND | 0,39000 € | Similar |




