
APX809S-23SA-7 | |
|---|---|
DigiKey Part Number | APX809S-23SA-7DITR-ND - Tape & Reel (TR) APX809S-23SA-7DICT-ND - Cut Tape (CT) APX809S-23SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-23SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-23SR-7 | Diodes Incorporated | 19.222 | APX809S-23SR-7DICT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13880 € | 3,47 € |
| 100 | 0,11890 € | 11,89 € |
| 250 | 0,10944 € | 27,36 € |
| 500 | 0,10374 € | 51,87 € |
| 1.000 | 0,09905 € | 99,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09325 € | 279,75 € |
| 6.000 | 0,09041 € | 542,46 € |
| 9.000 | 0,08899 € | 800,91 € |
| 15.000 | 0,08741 € | 1.311,15 € |
| 21.000 | 0,08649 € | 1.816,29 € |
| 30.000 | 0,08561 € | 2.568,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


