Direct

MAN6760 | |
|---|---|
DigiKey Part Number | MAN6760-ND |
Manufacturer | |
Manufacturer Product Number | MAN6760 |
Description | LED 7-SEG SGL CA RED RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6760 Models |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V (Max) |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.42mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | Power Dissipation (Max) 480mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-A514RI | Lumex Opto/Components Inc. | 2.479 | 67-1463-ND | 1,64000 € | Direct |
| HDSP-H101 | Broadcom Limited | 617 | 516-1228-5-ND | 5,39000 € | Similar |
| HDSP-H151 | Broadcom Limited | 1.202 | 516-1210-5-ND | 4,85000 € | Similar |
| LAP-601VB | Rohm Semiconductor | 65 | 846-LAP-601VB-ND | 5,24000 € | Similar |








