
HDSP-H101 | |
|---|---|
DigiKey Part Number | 516-1228-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H101 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 4.2mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 40 | 2,77425 € | 110,97 € |
| 120 | 2,51642 € | 301,97 € |
| 520 | 2,26223 € | 1.176,36 € |
| 1.000 | 2,17472 € | 2.174,72 € |
| 2.000 | 2,09586 € | 4.191,72 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

