MAN6460E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,70117 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.587
Unit Price: 3,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,54911 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,65588 €

Similar


Kingbright
In Stock: 3.847
Unit Price: 1,76000 €
Datasheet
Image for MAN6460E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6460E

DigiKey Part Number
MAN6460E-ND
Manufacturer
Manufacturer Product Number
MAN6460E
Description
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.488" W x 0.315" D (19.05mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.750" H x 0.488" W x 0.315" D (19.05mm x 12.40mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
100mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes