Similar
Similar

HDSP-511G | |
|---|---|
DigiKey Part Number | HDSP-511G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-511G |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.06V 10mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.06V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 4.1mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-A5642RI | Lumex Opto/Components Inc. | 0 | LDS-A5642RI-ND | 0,66097 € | Similar |
| SA52-11GWA | Kingbright | 2.831 | 754-2282-ND | 1,73000 € | Similar |
| XDUG14A | SunLED | 229 | 1497-1076-5-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84290 € | 3.371,60 € |
| Unit Price without VAT: | 0,84290 € |
|---|---|
| Unit Price with VAT: | 1,00305 € |



