MAN6440E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 782
Unit Price: 2,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.643
Unit Price: 5,09000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,48845 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 523
Unit Price: 2,47000 €
Datasheet
Image for MAN6440E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6440E

DigiKey Part Number
MAN6440E-ND
Manufacturer
Manufacturer Product Number
MAN6440E
Description
DISPLAY 7SEG 0.56" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
100mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes