Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSON (2.9x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSON (2.9x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP585HSAN09T1G

DigiKey Part Number
2156-NCP585HSAN09T1G-ND
Manufacturer
Manufacturer Product Number
NCP585HSAN09T1G
Description
IC REG LINEAR 0.9V 300MA 6-HSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSON (2.9x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP585HSAN09T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.78V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
111 µA
PSRR
75dB ~ 65dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VQFN Exposed Pad
Supplier Device Package
6-HSON (2.9x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6260,41308 €258,59 €
Unit Price without VAT:0,41308 €
Unit Price with VAT:0,49157 €