MAC4DCN-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.555
Unit Price: 2,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78249 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.233
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 543
Unit Price: 1,10000 €
Datasheet
TRIAC Standard 800 V 4 A Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DCN-001

DigiKey Part Number
MAC4DCN-001OS-ND
Manufacturer
Manufacturer Product Number
MAC4DCN-001
Description
TRIAC 800V 4A IPAK
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
MAC4DCN-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable