
T435-800H | |
|---|---|
DigiKey Part Number | 497-12809-5-ND |
Manufacturer | |
Manufacturer Product Number | T435-800H |
Description | TRIAC ALTERNISTOR 800V 4A TO251 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 4 A Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | T435-800H Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-251 (IPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 75 | 0,47147 € | 35,36 € |
| 150 | 0,41993 € | 62,99 € |
| 525 | 0,34644 € | 181,88 € |
| 1.050 | 0,31459 € | 330,32 € |
| 2.025 | 0,28909 € | 585,41 € |
| 5.025 | 0,26004 € | 1.306,70 € |
| 10.050 | 0,24193 € | 2.431,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

