M1MA174T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.415
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 387
Unit Price: 0,12000 €
Datasheet
Diode 100 V 200mA Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1MA174T1G

DigiKey Part Number
M1MA174T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1MA174T1G
Description
DIODE STANDARD 100V 200MA SC703
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
M1MA174T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-70-3 (SOT323)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 184.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

184.500In Stock
Ships from Rochester Electronics, LLC