M1MA152AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27.016
Unit Price: 0,13000 €
Datasheet
Diode 80 V 100mA Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 100mA Surface Mount SC-59
SC 59

M1MA152AT1G

DigiKey Part Number
M1MA152AT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1MA152AT1G
Description
DIODE STANDARD 80V 100MA SC59
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
M1MA152AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.425In Stock
Ships from Rochester Electronics, LLC