Similar
Similar
Similar
Similar



LP2951CDM-3.3R2 | |
|---|---|
DigiKey Part Number | LP2951CDM-3.3R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2951CDM-3.3R2 |
Description | IC REG LINEAR 3.3V 100MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CDM-3.3R2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACMM-3.3/NOPB | Texas Instruments | 3.190 | LP2951ACMM-3.3/NOPBCT-ND | 1,26000 € | Similar |
| LP2951ACMMX-3.3/NOPB | Texas Instruments | 0 | 296-42643-1-ND | 0,75000 € | Similar |
| LP2951CMM-3.3/NOPB | Texas Instruments | 11.538 | LP2951CMM-3.3/NOPBCT-ND | 1,37000 € | Similar |
| LP2951CMMX-3.3/NOPB | Texas Instruments | 8.272 | LP2951CMMX-3.3/NOPBCT-ND | 0,72000 € | Similar |



