


LP2951CMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP2951CMM-3.3/NOPBCT-ND - Cut Tape (CT) LP2951CMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMM-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83840 € | 20,96 € |
| 100 | 0,74400 € | 74,40 € |
| 250 | 0,69880 € | 174,70 € |
| 500 | 0,67160 € | 335,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64919 € | 649,19 € |
| 2.000 | 0,63075 € | 1.261,50 € |
| 3.000 | 0,62151 € | 1.864,53 € |
| 5.000 | 0,61128 € | 3.056,40 € |
| 7.000 | 0,60530 € | 4.237,10 € |
| 10.000 | 0,59955 € | 5.995,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




