Direct
Similar
Similar
Similar
Similar



LP2951CD-3.0G | |
|---|---|
DigiKey Part Number | LP2951CD-3.0G-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CD-3.0G |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CD-3.0G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACD-3.0R2G | onsemi | 4.171 | 488-LP2951ACD-3.0R2GCT-ND | 0,45000 € | Direct |
| LP2951ACM-3.0/NOPB | Texas Instruments | 618 | LP2951ACM-3.0/NOPB-ND | 1,37000 € | Similar |
| LP2951ACMX-3.0/NOPB | Texas Instruments | 5.601 | LP2951ACMX-3.0/NOPBCT-ND | 1,02000 € | Similar |
| LP2951CM-3.0/NOPB | Texas Instruments | 783 | LP2951CM-3.0/NOPB-ND | 1,37000 € | Similar |
| LP2951CMX-3.0/NOPB | Texas Instruments | 6.325 | 296-45262-1-ND | 0,72000 € | Similar |



