


LP2951ACM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2951ACM-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2951ACM-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACM-3.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (3V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00400 € | 10,04 € |
| 95 | 0,81305 € | 77,24 € |
| 190 | 0,77474 € | 147,20 € |
| 285 | 0,75551 € | 215,32 € |
| 570 | 0,72735 € | 414,59 € |
| 1.045 | 0,70683 € | 738,64 € |
| 2.565 | 0,68219 € | 1.749,82 € |
| 5.035 | 0,66736 € | 3.360,16 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

