
LMV982MUTAG | |
|---|---|
DigiKey Part Number | LMV982MUTAGOSTR-ND - Tape & Reel (TR) LMV982MUTAGOSCT-ND - Cut Tape (CT) LMV982MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV982MUTAG |
Description | IC OPAMP GP 2 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | LMV982MUTAG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 10-UFQFN |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 10-UQFN (1.4x1.8) |
Current - Input Bias 1 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16200 € | 4,05 € |
| 100 | 0,13930 € | 13,93 € |
| 250 | 0,12844 € | 32,11 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,11653 € | 116,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10669 € | 320,07 € |
| 6.000 | 0,10353 € | 621,18 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

