
LMV982MUTAG | |
|---|---|
DigiKey Part Number | LMV982MUTAGOSTR-ND - Tape & Reel (TR) LMV982MUTAGOSCT-ND - Cut Tape (CT) LMV982MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV982MUTAG |
Description | IC OPAMP GP 2 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | LMV982MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16400 € | 4,10 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,13004 € | 32,51 € |
| 500 | 0,12344 € | 61,72 € |
| 1.000 | 0,11800 € | 118,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10803 € | 324,09 € |
| 6.000 | 0,10484 € | 629,04 € |
| 9.000 | 0,10323 € | 929,07 € |
| 15.000 | 0,10146 € | 1.521,90 € |
| 21.000 | 0,10043 € | 2.109,03 € |
| 30.000 | 0,09943 € | 2.982,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

