LMV321AS5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72.147
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 2.410
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 5.302
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 4.903
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 12.670
Unit Price: 0,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32.356
Unit Price: 0,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 20.171
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 76.956
Unit Price: 0,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.973
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.104
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.140
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.330
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.271
Unit Price: 1,05000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321AS5X

DigiKey Part Number
LMV321AS5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV321AS5X
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321AS5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1 mV
Current - Supply
100µA
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes