Direct
Similar
Similar
Similar
Similar

LM555CMX | |
|---|---|
DigiKey Part Number | LM555CMXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM555CMX |
Description | IC OSC SINGLE TIMER 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMX Models |
Category | Current - Supply 7.5 mA |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1455DR2G | onsemi | 54.783 | MC1455DR2GOSCT-ND | 0,33000 € | Direct |
| MC1455BDR2G | onsemi | 2.408 | MC1455BDR2GOSCT-ND | 0,30000 € | Similar |
| NE555DR | Texas Instruments | 254.285 | 296-6501-1-ND | 0,28000 € | Direct |
| NE555S-13 | Diodes Incorporated | 20.966 | NE555S-13DICT-ND | 0,21000 € | Direct |
| NA555D | Rochester Electronics, LLC | 9.600 | 2156-NA555D-ND | 0,84000 € | Upgrade |




