Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACDG | onsemi | 1.418 | TL431ACDGOS-ND | 0,33000 € | Similar |
| TL431ACDR2G | onsemi | 12.685 | TL431ACDR2GOSCT-ND | 0,35000 € | Similar |
| TL431AIDG | onsemi | 658 | TL431AIDGOS-ND | 0,17316 € | Similar |
| TL431AIDR2G | onsemi | 5.978 | TL431AIDR2GOSCT-ND | 0,33000 € | Similar |
| TL431BCDR2G | onsemi | 2.513 | TL431BCDR2GOSCT-ND | 0,39000 € | Similar |





