Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM393MX | |
|---|---|
DigiKey Part Number | LM393MXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393MX |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393MX Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DR2G | onsemi | 102.794 | LM393DR2GOSCT-ND | 0,15000 € | Direct |
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 0,12000 € | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5.640 | AS393MTR-E1DICT-ND | 0,12000 € | Similar |
| AS393MTR-G1 | Diodes Incorporated | 4.684 | AS393MTR-G1DICT-ND | 0,12000 € | Similar |
| BA10393F-E2 | Rohm Semiconductor | 3.625 | BA10393F-E2CT-ND | 0,49000 € | Similar |






