LM393M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 46.768
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.642
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.180
Unit Price: 0,12000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 66.627
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.955
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.841
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.701
Unit Price: 1,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.725
Unit Price: 1,33392 €
Datasheet

Similar


Texas Instruments
In Stock: 2.620
Unit Price: 0,50000 €
Datasheet
Comparator Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393M

DigiKey Part Number
LM393MFS-ND
Manufacturer
Manufacturer Product Number
LM393M
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable