Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385D-2.5R2G | |
|---|---|
DigiKey Part Number | LM385D-2.5R2GOSTR-ND - Tape & Reel (TR) LM385D-2.5R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385D-2.5R2G |
Description | IC VREF SHUNT 3% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385D-2.5R2G Models |
Category | Temperature Coefficient 80ppm/°C Typical |
Manufacturer onsemi | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-2.5/NOPB | Texas Instruments | 1.772 | LM285BXM-2.5/NOPB-ND | 3,10000 € | Similar |
| LM285BXMX-2.5/NOPB | Texas Instruments | 1.768 | LM285BXMX-2.5/NOPBCT-ND | 1,96000 € | Similar |
| LM285BYM-2.5/NOPB | Texas Instruments | 90 | LM285BYM-2.5/NOPB-ND | 2,77000 € | Similar |
| LM285BYMX-2.5/NOPB | Texas Instruments | 0 | 296-LM285BYMX-2.5/NOPBCT-ND | 1,84000 € | Similar |
| LM285DRG4-2-5 | Texas Instruments | 82 | 296-LM285DRG4-2-5CT-ND | 0,52000 € | Similar |


