LM358SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.598
Unit Price: 0,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.659
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.497
Unit Price: 0,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.451
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 615
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.353
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 73.492
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274.232
Unit Price: 0,21515 €
Datasheet

Similar


Texas Instruments
In Stock: 4.366
Unit Price: 0,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 7,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.990
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.621
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.205
Unit Price: 0,29000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358SNG

DigiKey Part Number
LM358SNGOS-ND
Manufacturer
Manufacturer Product Number
LM358SNG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM358SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.731.593 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.731.593In Stock
Ships from Rochester Electronics, LLC