LM358AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.312
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 67.125
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 16.965
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.598
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 2.070
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 15.456
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 89.651
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 3.323
Unit Price: 0,25000 €
Datasheet

Direct


Texas Instruments
In Stock: 73.340
Unit Price: 0,20000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.537
Unit Price: 0,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.661
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.990
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,12000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AMX

DigiKey Part Number
LM358AMXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358AMX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable