Direct
Direct
Direct
Similar
Similar
Similar
Similar

LM336Z25XA | |
|---|---|
DigiKey Part Number | LM336Z25XA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM336Z25XA |
Description | IC VREF SHUNT 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z25XA Models |
Category | Tolerance ±2% |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Reference Type Shunt | Supplier Device Package TO-92-3 |
Output Type Fixed | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BLPR-2-5 | Texas Instruments | 144 | 296-LM336BLPR-2-5CT-ND | 0,78000 € | Direct |
| LM336LPR-2-5 | Texas Instruments | 55.278 | 296-LM336LPR-2-5CT-ND | 1,50000 € | Direct |
| LM336Z-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LM336Z-2.5#TRPBFTR-ND | 2,22642 € | Direct |
| LM336BZ-2.5/LFT7 | Texas Instruments | 1.978 | 296-LM336BZ-2.5/LFT7CT-ND | 0,66000 € | Similar |
| LM336Z-2.5/LFT1 | Texas Instruments | 2.534 | 296-LM336Z-2.5/LFT1CT-ND | 0,66000 € | Similar |




