
LM336Z-2.5/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM336Z-2.5/LFT1TR-ND - Tape & Reel (TR) 296-LM336Z-2.5/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5/LFT1 |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5/LFT1 Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,42640 € | 10,66 € |
| 100 | 0,37350 € | 37,35 € |
| 250 | 0,34840 € | 87,10 € |
| 500 | 0,33322 € | 166,61 € |
| 1.000 | 0,32075 € | 320,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31048 € | 620,96 € |
| 4.000 | 0,30202 € | 1.208,08 € |
| 6.000 | 0,29778 € | 1.786,68 € |
| 10.000 | 0,29309 € | 2.930,90 € |
| 14.000 | 0,29035 € | 4.064,90 € |
| 20.000 | 0,28771 € | 5.754,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

