
LM324DTBR2G | |
|---|---|
DigiKey Part Number | LM324DTBR2GOSTR-ND - Tape & Reel (TR) LM324DTBR2GOSCT-ND - Cut Tape (CT) LM324DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324DTBR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324KPWR | Texas Instruments | 5.963 | 296-18453-1-ND | 0,42000 € | Direct |
| LM324PWR | Texas Instruments | 245.213 | 296-9545-1-ND | 0,26000 € | Direct |
| LM224PT | STMicroelectronics | 116.520 | 497-1548-1-ND | 0,35000 € | Similar |
| LM2902KAVQPWRQ1 | Texas Instruments | 3.649 | 296-23358-1-ND | 0,67000 € | Similar |
| LM2902KVQPWRQ1 | Texas Instruments | 5.774 | 296-17714-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19180 € | 19,18 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16898 € | 84,49 € |
| 1.000 | 0,16191 € | 161,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14994 € | 374,85 € |
| 5.000 | 0,14557 € | 727,85 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

