Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324DTBG | |
|---|---|
DigiKey Part Number | LM324DTBG-ND |
Manufacturer | |
Manufacturer Product Number | LM324DTBG |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324DTBG Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324KPW | Texas Instruments | 539 | 296-LM324KPW-ND | 0,89000 € | Direct |
| LM324KPWR | Texas Instruments | 5.963 | 296-18453-1-ND | 0,42000 € | Direct |
| LM324PWR | Texas Instruments | 245.213 | 296-9545-1-ND | 0,26000 € | Direct |
| LM324PWRG3 | Texas Instruments | 7.214 | 296-LM324PWRG3CT-ND | 0,28000 € | Direct |
| ADTL084ARUZ | Analog Devices Inc. | 1.134 | 505-ADTL084ARUZ-ND | 2,79000 € | Similar |






