LM317LDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 65.139
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.252
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.615
Unit Price: 0,35000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LDR2

DigiKey Part Number
LM317LDR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317LDR2
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes