Direct
Similar
Similar
Similar

LM311DG | |
|---|---|
DigiKey Part Number | LM311DGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM311DG |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311DG Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer onsemi | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311DT | STMicroelectronics | 19.762 | 497-1569-1-ND | 0,31000 € | Direct |
| LM311MX/NOPB | Texas Instruments | 14.287 | LM311MX/NOPBCT-ND | 0,70000 € | Direct |
| LP311DR | Texas Instruments | 9.225 | 296-14608-1-ND | 1,17000 € | Direct |
| LM311MX | Texas Instruments | 2.404 | 296-LM311MXCT-ND | 1,26000 € | Upgrade |
| LM211DT | STMicroelectronics | 28.440 | 497-1542-1-ND | 0,25000 € | Similar |




