Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP311DR

DigiKey Part Number
296-14608-2-ND - Tape & Reel (TR)
296-14608-1-ND - Cut Tape (CT)
296-14608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP311DR
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP311DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
7.5mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.1µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
300µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Emitter
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP311DRochester Electronics, LLC2.8602156-LP311D-ND1,52000 €Parametric Equivalent
In-Stock: 5.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,86000 €8,60 €
250,77920 €19,48 €
1000,69050 €69,05 €
2500,64812 €162,03 €
5000,62256 €311,28 €
1.0000,61343 €613,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57934 €1.448,35 €
5.0000,56597 €2.829,85 €
7.5000,55927 €4.194,53 €
12.5000,55185 €6.898,12 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €

Other Suppliers on DigiKey

3.642In Stock
Ships from Rochester Electronics, LLC