LM301AD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 468
Unit Price: 2,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.715
Unit Price: 2,99000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM301AD

DigiKey Part Number
488-LM301AD-ND
Manufacturer
Manufacturer Product Number
LM301AD
Description
OPERATIONAL AMPLIFIER, NON-COMPE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
10V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
2 mV
Current - Supply
1.8mA
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes