LM2931T-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 95
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 294
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.676
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 519
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.402
Unit Price: 1,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.570
Unit Price: 3,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 703
Unit Price: 3,73000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931T-5.0

DigiKey Part Number
LM2931T-5.0OS-ND
Manufacturer
Manufacturer Product Number
LM2931T-5.0
Description
IC REG LINEAR 5V 100MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.559 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.559In Stock
Ships from Rochester Electronics, LLC