


TL750L05CKCSE3 | |
|---|---|
DigiKey Part Number | TL750L05CKCSE3-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CKCSE3 |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKCSE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | 1,22000 € | Similar |
| MIC2954-02WT | Microchip Technology | 37 | 576-2248-ND | 2,75000 € | Similar |
| MIC2954-03WT | Microchip Technology | 138 | MIC2954-03WT-ND | 2,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70400 € | 27,04 € |
| 50 | 2,35720 € | 117,86 € |
| 100 | 2,24950 € | 224,95 € |
| 250 | 2,13592 € | 533,98 € |
| 500 | 2,06746 € | 1.033,73 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

