Similar



Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1 mA |
Part Status Obsolete | Current - Supply (Max) 6 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931ACDR2G | onsemi | 15.050 | LM2931ACDR2GOSCT-ND | 0,32000 € | Similar |


