LM2904VN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.965
Unit Price: 0,23000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 592
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.337
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.353
Unit Price: 1,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.407
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 461
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.160
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 73.079
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274.232
Unit Price: 0,21515 €
Datasheet

Similar


Texas Instruments
In Stock: 4.359
Unit Price: 0,85000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.549
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.635
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.137
Unit Price: 0,30000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VN

DigiKey Part Number
LM2904VNOS-ND
Manufacturer
Manufacturer Product Number
LM2904VN
Description
IC OPAMP DUAL LOW POWER 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
7 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes