LM2904VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.965
Unit Price: 0,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.639
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,35289 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,28120 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.964
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.297
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: 0,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.966
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.844
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.433
Unit Price: 0,26000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VDR2

DigiKey Part Number
LM2904VDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904VDR2
Description
IC OPAMP DUAL LOW POWER 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
7 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes