Similar
Similar
Similar
Similar
Similar

LM2904SNG | |
|---|---|
DigiKey Part Number | LM2904SNG-ND |
Manufacturer | |
Manufacturer Product Number | LM2904SNG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904SNG Models |
Category | Current - Output / Channel 45 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 45 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 500µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DR2G | onsemi | 58.775 | LM2904DR2GOSCT-ND | 0,18000 € | Similar |
| CA3240AEZ | Renesas Electronics Corporation | 17 | CA3240AEZ-ND | 5,39000 € | Similar |
| LF353N/NOPB | Texas Instruments | 1.759 | LF353NNS/NOPB-ND | 1,17000 € | Similar |
| LF353P | Texas Instruments | 3.003 | 296-7139-5-ND | 0,70000 € | Similar |
| LM258P | Rochester Electronics, LLC | 24.543 | 2156-LM258P-ND | 0,29000 € | Similar |




