LM2904ADMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.311
Unit Price: 0,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.450
Unit Price: 8,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.707
Unit Price: 8,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.170
Unit Price: 8,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.821
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 1,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.003
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.297
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.417
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.889
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.031
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.454
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,24143 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904ADMG

DigiKey Part Number
LM2904ADMG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904ADMG
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904ADMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
800µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904ADMR2Gonsemi6.311LM2904ADMR2GOSCT-ND0,22000 €Direct
AD8022ARMZAnalog Devices Inc.4.450AD8022ARMZ-ND8,77000 €Similar
AD8022ARMZ-REELAnalog Devices Inc.2.707505-AD8022ARMZ-REELCT-ND8,77000 €Similar
AD8022ARMZ-REEL7Analog Devices Inc.2.170AD8022ARMZ-REEL7CT-ND8,77000 €Similar
BA2904YFVM-MGTRRohm Semiconductor2.821BA2904YFVM-MGCT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types