Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903VDG | |
|---|---|
DigiKey Part Number | LM2903VDGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2903VDG |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VDG Models |
Category | Voltage - Input Offset (Max) 7mV @ 30V |
Manufacturer onsemi | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903AVQDR | Texas Instruments | 2.826 | 296-LM2903AVQDRCT-ND | 0,45000 € | Direct |
| LM2903VQDR | Texas Instruments | 10.256 | 296-47785-1-ND | 0,40000 € | Direct |
| LM2903WDT | STMicroelectronics | 19.906 | 497-LM2903WDTCT-ND | 0,33000 € | Direct |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 0,54000 € | Similar |
| LM2903AVQDRQ1 | Texas Instruments | 6.706 | 296-18444-1-ND | 0,64000 € | Similar |




