Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903MX | |
|---|---|
DigiKey Part Number | LM2903MXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2903MX |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903DR2G | onsemi | 175.765 | LM2903DR2GOSCT-ND | 0,19000 € | Direct |
| LM2903VDR2G | onsemi | 2.405 | LM2903VDR2GOSCT-ND | 0,22000 € | Similar |
| LM393DR2G | onsemi | 115.667 | LM393DR2GOSCT-ND | 0,14000 € | Similar |
| NCV2903DR2G | onsemi | 7.328 | NCV2903DR2GOSCT-ND | 0,21000 € | Similar |
| LM2903DR | Texas Instruments | 64.837 | 296-1012-1-ND | 0,20000 € | Direct |









