
LM2903VDR2G | |
|---|---|
DigiKey Part Number | LM2903VDR2GOSTR-ND - Tape & Reel (TR) LM2903VDR2GOSCT-ND - Cut Tape (CT) LM2903VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VDR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VDR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903WDT | STMicroelectronics | 20.306 | 497-LM2903WDTCT-ND | 0,32000 € | Direct |
| BA10393F-E2 | Rohm Semiconductor | 3.665 | BA10393F-E2CT-ND | 0,48000 € | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2.500 | BA2903SF-E2CT-ND | 0,63000 € | Similar |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 0,54000 € | Similar |
| LM193DT | STMicroelectronics | 4.704 | 497-6992-1-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11340 € | 11,34 € |
| 250 | 0,10428 € | 26,07 € |
| 500 | 0,09884 € | 49,42 € |
| 1.000 | 0,09433 € | 94,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08696 € | 217,40 € |
| 5.000 | 0,08418 € | 420,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


