LM2903DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 17.955
Unit Price: 0,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 20.481
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.949
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.409
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.544
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 66.627
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.841
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.181
Unit Price: 0,94000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903DG

DigiKey Part Number
LM2903DGOS-ND
Manufacturer
Manufacturer Product Number
LM2903DG
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable