LM2902VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.811
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.000
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.216
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.002
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.292
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.365
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19685 €
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.412
Unit Price: 0,24000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902VDR2

DigiKey Part Number
LM2902VDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902VDR2
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types