Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902DG | |
|---|---|
DigiKey Part Number | LM2902DGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2902DG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DG Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902MX/NOPB | Texas Instruments | 6.518 | LM2902MX/NOPBCT-ND | 1,14000 € | Direct |
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | 2,79000 € | Similar |
| ADTL084ARZ-REEL | Analog Devices Inc. | 4.975 | ADTL084ARZ-REELCT-ND | 2,79000 € | Similar |
| ADTL084ARZ-REEL7 | Analog Devices Inc. | 1.490 | ADTL084ARZ-REEL7CT-ND | 2,79000 € | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |








